395-076-560-201

Heilind Number:EDA395-076-560-201
Manufacturer:EDAC
Manufacturer Number:395-076-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 76 positions each, it offers ample connectivity options for your PCB assembly. The connector's straight mount orientation and .1-inch pitch facilitate easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system's performance with this essential component.