395-076-560-212

Heilind Number:EDA395-076-560-212
Manufacturer:EDAC
Manufacturer Number:395-076-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .1 inches and two rows of 76 positions, it offers ample connectivity options for your PCB layouts. The straight mount orientation and compact design make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance to optimize your connectivity solutions.