395-076-560-588

Heilind Number:EDA395-076-560-588
Manufacturer:EDAC
Manufacturer Number:395-076-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable operation even in demanding environments. Featuring two rows of Copper Alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide secure PCB connections, with 76 positions for versatile usage. Designed for straight mount orientation, it facilitates seamless integration onto your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.