395-076-560-802

Heilind Number:EDA395-076-560-802
Manufacturer:EDAC
Manufacturer Number:395-076-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-802

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions spread across two rows, ensuring efficient data transfer. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. Crafted with precision, the copper alloy contacts offer optimal conductivity for uninterrupted performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides a secure fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this straight-mount orientation connector and experience seamless connectivity like never before.