395-076-560-804

Heilind Number:EDA395-076-560-804
Manufacturer:EDAC
Manufacturer Number:395-076-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional safety and longevity. Each contact is made from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a two-row configuration, this connector is versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for both standard and demanding environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics project.