395-076-560-807

Heilind Number:EDA395-076-560-807
Manufacturer:EDAC
Manufacturer Number:395-076-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-807

Detailed Description

Enhance your PCB connectivity with this meticulously engineered board-to-board connector. Featuring an array of 76 positions and dual rows, it ensures seamless and efficient connections for your electronic components. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every application. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its straight mount orientation and black color add to its versatility, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for demanding electronic projects, this connector is a crucial component for seamless PCB integration.