395-076-560-812

Heilind Number:EDA395-076-560-812
Manufacturer:EDAC
Manufacturer Number:395-076-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-560-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 76 positions, ensuring optimal connectivity. The straight mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester provide durability and stability. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.