395-078-520-201

Heilind Number:EDA395-078-520-201
Manufacturer:EDAC
Manufacturer Number:395-078-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-201

Detailed Description

Elevate your connectivity solutions with our premium black Board To Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and 78 positions, it offers ample connectivity possibilities for your PCB projects. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transfer. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in our high-quality connector to streamline your electronic setups with seamless precision.