395-078-520-212

Heilind Number:EDA395-078-520-212
Manufacturer:EDAC
Manufacturer Number:395-078-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it allows for seamless data transfer. Boasting 78 positions, this connector facilitates versatile connections on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of environments. Upgrade your electronics with this essential component for optimal performance.