395-078-520-258

Heilind Number:EDA395-078-520-258
Manufacturer:EDAC
Manufacturer Number:395-078-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-258

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers optimal functionality with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 78 copper alloy contacts, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's the perfect solution for demanding industrial environments.Upgrade your connectivity game with this essential component.