395-078-520-278

Heilind Number:EDA395-078-520-278
Manufacturer:EDAC
Manufacturer Number:395-078-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-278

Detailed Description

Enhance your PCB connections with our advanced Board-To-Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts, offering a total of 78 positions, it facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for efficient signal routing. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component.