395-078-520-288

Heilind Number:EDA395-078-520-288
Manufacturer:EDAC
Manufacturer Number:395-078-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-288

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 78 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and flexibility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your PCB connections with this high-quality component, enhancing the efficiency and durability of your electronic systems.