395-078-520-504

Heilind Number:EDA395-078-520-504
Manufacturer:EDAC
Manufacturer Number:395-078-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for reliability and efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 78 positions, it offers ample connectivity for your devices. The contact material of Copper Alloy ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The pitch of .1 inch and row spacing of .2 inch provide precise alignment. Install with ease thanks to the straight mount orientation. Upgrade your PCB connections with this essential component.