395-078-520-507

Heilind Number:EDA395-078-520-507
Manufacturer:EDAC
Manufacturer Number:395-078-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-507

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 78 positions each, it offers ample room for secure connections. The copper alloy contacts guarantee efficient signal transmission, while the black color adds a sleek touch to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a reliable solution for your connectivity needs.