395-078-520-802

Heilind Number:EDA395-078-520-802
Manufacturer:EDAC
Manufacturer Number:395-078-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-802

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 78 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inches, you can rely on high conductivity and signal integrity. Its straight mount orientation and compact .2-inch row spacing make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.