395-078-520-807

Heilind Number:EDA395-078-520-807
Manufacturer:EDAC
Manufacturer Number:395-078-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-520-807

Detailed Description

Enhance connectivity in your PCB designs with this high-performance board-to-board card edge connector. Featuring a sleek black design, it effortlessly integrates into your setup, with a straight mount orientation for easy installation. The 78 positions, spread across 2 rows with a pitch of .1 inches, ensure seamless data transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your connector arsenal.