395-078-521-201

Heilind Number:EDA395-078-521-201
Manufacturer:EDAC
Manufacturer Number:395-078-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-201

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board to Board Card Edge Connector. Engineered with precision, it features 78 positions across 2 rows, ensuring seamless and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any environment. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for high-density applications. Its straight mount orientation and black color make installation easy and sleek. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's a perfect choice for versatile connectivity solutions. Upgrade your PCB setups with this essential connector for superior performance.