395-078-521-202

Heilind Number:EDA395-078-521-202
Manufacturer:EDAC
Manufacturer Number:395-078-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-202

Detailed Description

Effortlessly connect your circuit boards with this high-quality Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows and 78 positions, it provides ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects.