395-078-521-203

Heilind Number:EDA395-078-521-203
Manufacturer:EDAC
Manufacturer Number:395-078-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. With two rows and 78 positions, it offers ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Engineered for seamless integration, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component.