395-078-521-207

Heilind Number:EDA395-078-521-207
Manufacturer:EDAC
Manufacturer Number:395-078-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-207

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board To Board Card Edge Connector. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 78 positions and a pitch of .1 inch, it offers ample room for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it an essential component for your connectivity needs.