395-078-521-212

Heilind Number:EDA395-078-521-212
Manufacturer:EDAC
Manufacturer Number:395-078-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 78 positions with a .1-inch pitch, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and copper alloy contact material, this connector offers reliable connectivity in various electronic applications. Its operating temperature range of -40 to 105 °C makes it suitable for use in a wide range of environments. Upgrade your PCB setup with this essential component for seamless data transmission.