395-078-521-288

Heilind Number:EDA395-078-521-288
Manufacturer:EDAC
Manufacturer Number:395-078-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-288

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector. Featuring two rows of 78 positions each, it offers optimal connectivity for your PCB projects. Crafted from UL 94V-0 Thermoplastic Polyester with Copper Alloy contacts, it ensures durability and reliability. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various configurations. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component.