395-078-521-503

Heilind Number:EDA395-078-521-503
Manufacturer:EDAC
Manufacturer Number:395-078-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 78 positions in a dual-row configuration, guaranteeing efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for any project requiring reliable and robust connectivity. Elevate your PCB design with this essential connector, ensuring optimal performance and longevity.