395-078-521-504

Heilind Number:EDA395-078-521-504
Manufacturer:EDAC
Manufacturer Number:395-078-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 78 positions support efficient data transmission, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments. The black connector, featuring two rows with a pitch of .1 inches and row spacing of .2 inches, offers precise connectivity on your PCB. Crafted with copper alloy contacts, it guarantees optimal signal conductivity. With a straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.