395-078-521-512

Heilind Number:EDA395-078-521-512
Manufacturer:EDAC
Manufacturer Number:395-078-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-512

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 78 positions across two rows, ensuring optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether you're enhancing existing systems or building new ones, this straight-mount connector is a must-have for efficient and secure card edge connections. Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 78 positions across two rows, ensuring optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Whether you're enhancing existing systems or building new ones, this straight-mount connector is a must-have for efficient and secure card edge connections.