395-078-521-578

Heilind Number:EDA395-078-521-578
Manufacturer:EDAC
Manufacturer Number:395-078-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronic systems with this black-colored connector, perfect for various PCB designs.