395-078-521-588

Heilind Number:EDA395-078-521-588
Manufacturer:EDAC
Manufacturer Number:395-078-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of 78 copper alloy contacts, it offers seamless and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation fits perfectly on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial setups. Upgrade your connectivity with this essential component.