395-078-521-802

Heilind Number:EDA395-078-521-802
Manufacturer:EDAC
Manufacturer Number:395-078-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in every use. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless signal transmission across 78 positions. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless data transfer and power distribution.