395-078-521-803

Heilind Number:EDA395-078-521-803
Manufacturer:EDAC
Manufacturer Number:395-078-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-803

Detailed Description

Upgrade your connectivity with our sleek Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 78 positions, it offers ample space for multiple connections. The Copper Alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing make it easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for personal or professional use, this connector is a versatile solution for your connectivity needs.