395-078-521-804

Heilind Number:EDA395-078-521-804
Manufacturer:EDAC
Manufacturer Number:395-078-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-804

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features 78 positions with a pitch of 0.1 inches, ensuring seamless integration into your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With its Copper Alloy contacts, it offers reliable conductivity, even in demanding environments. This straight-mount connector is ideal for applications requiring precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is versatile and dependable. Upgrade your connectivity solutions with this essential component.