395-078-521-808

Heilind Number:EDA395-078-521-808
Manufacturer:EDAC
Manufacturer Number:395-078-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-808

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 78 positions each, it offers ample connectivity for your devices. The contacts, made of Copper Alloy, guarantee efficient power transfer, while the black color adds a sleek finish to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Install easily in a straight mount orientation, with a pitch and row spacing of .1 and .2 inches respectively. Upgrade your connectivity game with this essential component.