395-078-521-812

Heilind Number:EDA395-078-521-812
Manufacturer:EDAC
Manufacturer Number:395-078-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-812

Detailed Description

Enhance your PCB connections with this meticulously designed Board-to-Board Card Edge Connector. Crafted with precision in mind, it features 78 positions across 2 rows, ensuring seamless compatibility with a wide range of devices. The durable UL 94V-0 Thermoplastic Polyester housing provides exceptional protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance in even the most demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Trust in this connector to streamline your PCB setups with its straight mount orientation and black color ensuring easy integration. Elevate your connectivity game with this essential component.