395-078-521-878

Heilind Number:EDA395-078-521-878
Manufacturer:EDAC
Manufacturer Number:395-078-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration on your electronic boards, this connector features 78 positions arranged in 2 rows, with a pitch of 0.1 inches and row spacing of 0.2 inches. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durable and reliable performance even in demanding environments. Each contact is made from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating temperature ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity game with this essential component.