395-078-521-888

Heilind Number:EDA395-078-521-888
Manufacturer:EDAC
Manufacturer Number:395-078-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-521-888

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 78 positions across 2 rows, it ensures seamless data transfer in various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.