395-078-523-204

Heilind Number:EDA395-078-523-204
Manufacturer:EDAC
Manufacturer Number:395-078-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-523-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. With two rows and a total of 78 positions, this connector offers ample connectivity opportunities. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Each contact point is precisely spaced at .1 inch pitch and .2 inch row spacing, facilitating seamless integration into your PCB layout. Elevate your connectivity game with this essential component.