395-078-523-288

Heilind Number:EDA395-078-523-288
Manufacturer:EDAC
Manufacturer Number:395-078-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-523-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a compact pitch of .1 inch and two rows for efficient connectivity, it offers 78 positions for versatile use. Crafted with precision, the contacts are made of resilient Copper Alloy for optimal conductivity. The straight mount orientation and row spacing of .2 inch make it easy to install and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its reliability for seamless signal transmission, power delivery, and data connectivity on your PCBs. Elevate your circuit design with this essential component for seamless interconnection.