395-078-523-512

Heilind Number:EDA395-078-523-512
Manufacturer:EDAC
Manufacturer Number:395-078-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-523-512

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed with precision engineering, this essential component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, offering a total of 78 positions, it ensures seamless and reliable data transmission. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality to power your connections efficiently.