395-078-523-802

Heilind Number:EDA395-078-523-802
Manufacturer:EDAC
Manufacturer Number:395-078-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-523-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With 78 positions spread across two rows and a pitch of .1 inches, it offers high-density connectivity while maintaining efficient signal transfer. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation and .2-inch row spacing simplify installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Elevate your PCB assembly with our high-quality and efficient Card Edge Connector.