395-078-523-804

Heilind Number:EDA395-078-523-804
Manufacturer:EDAC
Manufacturer Number:395-078-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. The straight mount orientation, along with a pitch of .1 inch, allows for seamless integration onto your PCB. With 78 positions spread across 2 rows, this connector offers ample space for multiple connections. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Operating effectively in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Upgrade your system with this essential component for optimal performance.