395-078-523-858

Heilind Number:EDA395-078-523-858
Manufacturer:EDAC
Manufacturer Number:395-078-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-523-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a 2-row configuration with a total of 78 positions for optimal data transfer. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit for your applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your connection game with this essential component.