395-078-524-288

Heilind Number:EDA395-078-524-288
Manufacturer:EDAC
Manufacturer Number:395-078-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-524-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With dual rows and a total of 78 positions, it offers ample versatility for your circuitry layout. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, enable efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a wide array of environments. Perfect for various applications in the tech industry, it is a must-have component for any PCB assembly project.