395-078-524-812

Heilind Number:EDA395-078-524-812
Manufacturer:EDAC
Manufacturer Number:395-078-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-524-812

Detailed Description

Enhance your circuit connections with this sleek Black Board-to-Board PCB Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches, it facilitates seamless signal transmission across 78 positions. The straight mount orientation and dual-row configuration offer easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Elevate your PCB setups with this high-quality connector, a must-have for efficient electronic assemblies.