395-078-524-858

Heilind Number:EDA395-078-524-858
Manufacturer:EDAC
Manufacturer Number:395-078-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-524-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features two rows of 78 positions, ensuring optimal performance in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in our connector to deliver seamless board-to-board connectivity for your applications.