395-078-525-201

Heilind Number:EDA395-078-525-201
Manufacturer:EDAC
Manufacturer Number:395-078-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-201

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector ( 395-078-525-201). Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 78 positions spread across two rows, this connector offers ample connectivity opportunities with a pitch of .1in and row spacing of .2in. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this high-quality connector for seamless and efficient PCB connections in your next project.