395-078-525-207

Heilind Number:EDA395-078-525-207
Manufacturer:EDAC
Manufacturer Number:395-078-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-207

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed to seamlessly link up your electronic components with precision and reliability. This sleek and versatile connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both safety and style. With two rows, 78 positions, and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees exceptional conductivity and longevity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and efficiency of this connector to streamline your electronic connections with ease.