395-078-525-258

Heilind Number:EDA395-078-525-258
Manufacturer:EDAC
Manufacturer Number:395-078-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-258

Detailed Description

Introducing our high-performance 395-078-525-258 Black PCB Connector, designed to seamlessly connect two circuit boards with precision and reliability. Engineered for optimal power transmission, this connector boasts a 3A amperage rating, making it ideal for demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, this connector offers ample connectivity for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation allows for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the quality and performance of our EDA395 series for all your board-to-board connectivity needs.