395-078-525-288

Heilind Number:EDA395-078-525-288
Manufacturer:EDAC
Manufacturer Number:395-078-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-288

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-078-525-288. Designed for seamless connectivity in electronic devices, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With two rows of precision-machined Copper Alloy contacts, offering a total of 78 positions, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its straight mount orientation for easy installation and robust performance. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.