395-078-525-502

Heilind Number:EDA395-078-525-502
Manufacturer:EDAC
Manufacturer Number:395-078-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-502

Detailed Description

Introducing our 395-078-525-502 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal conductivity and durability, this connector features 78 positions arranged in two rows with a pitch of .1 inches, ensuring efficient data transmission in any application. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is constructed from Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and sleek black color, this connector is not only functional but also aesthetically pleasing. Trust in the quality and precision of our product to meet your connectivity needs with ease.