395-078-525-512

Heilind Number:EDA395-078-525-512
Manufacturer:EDAC
Manufacturer Number:395-078-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-078-525-512, designed for seamless connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 78 positions each, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether for commercial or industrial use, trust in this connector to deliver seamless and efficient board-to-board connections. Elevate your electronic designs with the perfect blend of quality, reliability, and performance.