395-078-525-588

Heilind Number:EDA395-078-525-588
Manufacturer:EDAC
Manufacturer Number:395-078-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-525-588

Detailed Description

Introducing our 395-078-525-588 Board to Board PCB Connector, a sleek and durable solution for seamless connectivity in electronic assemblies. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of safety but also adds a touch of sophistication to your design. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it provides a total of 78 positions for efficient signal transmission. The straight mount orientation ensures easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in the quality and versatility of this connector to elevate your electronic projects to the next level.